Reduced Price
Raltron ElectronicsAS-24.576-20-F-3030-SMD-TRCrystals
Crystal 24.576MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49S/SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal | |
| 24.576 | |
| ±30 | |
| ±30 | |
| ±5 | |
| 20 | |
| 40 | |
| Fundamental | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4(Max) |
| Package Width | 4.8(Max) |
| Package Length | 12(Max) |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49S/SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

