NKK SwitchesAS23BHSwitch Slide
Switch Slide ON OFF ON DPDT Flush Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Flush Slide | |
| DPDT | |
| ON OFF ON | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| Gray | |
| 0 | |
| 2 | |
| 2.54 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 3.6 | |
| 2.54 | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Polyamide | |
| Right Angle | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 9.8 | |
| 9.86 | |
| 10 | |
| 9.8 | |
| 12.7 | |
| 10 |
Turn your circuit on or off using the AS23BH slide switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 85 °C. The AS23BH slide switch has a PC pin termination style. This product is 9.8 mm long, 10 mm tall and 12.7 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

