NKK SwitchesAS23AHSwitch Slide
Switch Slide ON OFF ON DPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| DPDT | |
| ON OFF ON | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| Gray | |
| 2.5 | |
| 2 | |
| 2.54 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 3.6 | |
| 2.54 | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Polyamide | |
| Right Angle | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 9.8 | |
| 9.86 | |
| 10 | |
| 9.8 | |
| 15.2 | |
| 10 |
This AS23AH slide switch from NKK Switches is great for turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This slide switch has an operating temperature range of -30 °C to 85 °C. The AS23AH slide switch has a PC pin termination style. This product is 9.8 mm long, 10 mm tall and 15.2 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

