Diodes IncorporatedAS2348S-13Operational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R I/O ±2.5V/5.5V 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 2.5@5V | |
| 1.6 | |
| 5.5 | |
| ±0.8 | |
| ±2.5 | |
| 185@5V | |
| Single|Dual | |
| 0.45@5V | |
| 27@5V | |
| 110 | |
| 66 | |
| 1 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

