NKK SwitchesAS22ABSwitch Slide
Switch Slide ON None ON DPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| DPDT | |
| ON None ON | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| Gray | |
| 2.5 | |
| 2 | |
| 5.08 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 3.1 | |
| 2.54 | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Polyamide | |
| Straight | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 10.46 | |
| 9.5 | |
| 9.1 | |
| 10.46 | |
| 9.5 | |
| 11.6 |
This AS22AB slide switch from NKK Switches is great for turning your circuit on and off. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 85 °C. The AS22AB slide switch has a PC pin termination style. This product is 10.46 mm long, 11.6 mm tall and 9.5 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

