NIDEC Copal ElectronicsAS1D-5M-10-ZSwitch Slide
Switch Slide ON ON SPDT Side Slide 0.05A 48VAC 48VDC PC Pins Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| SPDT | |
| ON ON | |
| 0.05@48VAC 48VDC | |
| 250VAC | |
| 500 | |
| 50 | |
| 50000 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| Right Angle | |
| -20 | |
| 85 | |
| Hyper-Miniature | |
| 9.5 | |
| 12.77 | |
| 5.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

