ams OSRAMAS1716-ASOTSensor and Detector Interface
Sensor and Detector Interface 5.5V 4.5mA Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Capacitive Sensor | |
| 12 | |
| Digital | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 4.5 | |
| -45 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
