NKK SwitchesAS13CVSwitch Slide
Switch Slide ON OFF ON SPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| SPDT | |
| ON OFF ON | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| Gray | |
| 3.8 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 4.1 | |
| 2.54 | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Polyamide | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 5.7 | |
| 9.92 | |
| 10.2 | |
| 5.7 | |
| 19.1 | |
| 10.2 |
The best way to turn on or off your application is by using this AS13CV slide switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 85 °C. The AS13CV slide switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 5.7 mm long, 10.2 mm tall and 19.1 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

