NKK SwitchesAS13APSwitch Slide
Switch Slide ON OFF ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SPDT | |
| ON OFF ON | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| Gray | |
| 2.5 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 3.1 | |
| 2.54 | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Polyamide | |
| Straight | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 9.8 | |
| 5.38 | |
| 9.1 | |
| 9.8 | |
| 5.38 | |
| 11.6 |
This easy-to-use AS13AP slide switch from NKK Switches is perfect for turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 85 °C. The AS13AP slide switch has a PC pin termination style. This product is 9.8 mm long, 11.6 mm tall and 5.38 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

