ams OSRAMAS1376-BTDT-ADLinear Regulators
LDO Regulator Pos 0.5V to 3.3V 1A 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 0.5 to 3.3 | |
| 1(Min) | |
| 0.7 | |
| 3.6 | |
| 40uV/V(Typ) | |
| 0.0002%/mA(Typ) | |
| 0.008 | |
| 97°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
