NKK SwitchesAS12CHSwitch Slide
Switch Slide ON None ON SPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| SPDT | |
| ON None ON | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| Gray | |
| 3.8 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.1 | |
| 2.54 | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Polyamide | |
| Right Angle | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 9.8 | |
| 9.9 | |
| 6.18 | |
| 9.8 | |
| 14 | |
| 6.18 |
Turn your circuit on and off using this AS12CH slide switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 85 °C. The AS12CH slide switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 9.8 mm long, 6.18 mm tall and 14 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

