Top Searched
NKK SwitchesAS11AHSwitch Slide
Switch Slide ON None OFF SPST Side Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| SPST | |
| ON None OFF | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| Gray | |
| 2.5 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 2 | |
| 3.1 | |
| 5.08 | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Polyamide | |
| Right Angle | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 9.8 | |
| 9.9 | |
| 6.18 | |
| 9.8 | |
| 12.7 | |
| 6.18 | |
| 2 |
This AS11AH slide switch from NKK Switches is the best way to turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The AS11AH slide switch has a PC pin termination style. This product is 9.8 mm long, 6.18 mm tall and 12.7 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

