OhmiteAS08J1R00ETResistor Fixed Single-Surface Mount
Res Thick Film 0805 1 Ohm 5% 0.33W(1/3W) ±400ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5% | |
| 150 | |
| No | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±400 | |
| 70 to 155 | |
| No | |
| Yes | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.55 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

