Raltron ElectronicsAS-4.000-18Crystals
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 130Ohm 2-Pin HC-49/U Thru-Hole
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.60.00.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal | |
| 4 | |
| ±30 | |
| ±50 | |
| ±5 | |
| 18 | |
| 130 | |
| Fundamental | |
| -20 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 13.49(Max) |
| Package Width | 4.65(Max) |
| Package Length | 11.05(Max) |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/U |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
