Raltron ElectronicsAS-16.000-20-EXTCrystals
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/S Thru-Hole
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.60.00.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal | |
| 16 | |
| ±30 | |
| ±50 | |
| ±5 | |
| 20 | |
| 40 | |
| Fundamental | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Through Hole |
| Package Height | 3.5(Max) |
| Package Width | 5(Max) |
| Package Length | 11.35(Max) |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/S |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

