Panasonic IndustryARS1412Signal Relays
Signal Relay 12VDC 0.5ADC SPDT( (14mm 8.6mm 7.2mm)) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.20 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 12 | |
| 16.7 | |
| 720 | |
| 100 | |
| 100 | |
| 9VDC | |
| 1.2VDC | |
| 30 | |
| 0.5DC | |
| 10 | |
| 6 | |
| 1000000 | |
| 5000000 | |
| Non-Latching | |
| Gold Plated | |
| 10W | |
| Through Hole | |
| PC Pin | |
| 7 | |
| Sealed | |
| -40 | |
| 70 | |
| 2 | |
| 14 | |
| 8.6 | |
| 7.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

