AbraconARJM11B1-502-AB-EW2Connector Telephone and Telecom

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray

ARJM RJ45 Jack Family

Key Features: Design flexibility, Integrated Magnetics and Shielding Options

Shop all ARJM RJ45 Jack solutions here.

Abracon offers RJ45 jacks with internal magnetics to fit any design and support a broad set of configurations for customers that want to maximize data rate capability in their Ethernet applications. The family has many port counts, supporting up to 12 ports.

The wide range offers the ability to mix and match physical orientation of the tab, pin layouts, EMI fingers, LED colors and plating options while providing PoE and PoE+ options from 10/10 Base-T to 10G Base-T rates.

Abracon’s ethernet solutions support POE from 15 to 90 Watts to eliminate the need for cables. The shielded design offers enhanced EMI and ESD protection, making the RJ45 options perfect for harsh industrial environments.

The entire product family conforms to the IEEE 802.3 standards and are rated to 0°C to 70°C or -40°C to 85°C operating temperature ranges. Many configurations in the product family support paste-in-hole (PIH), a technology that allows through-hole components to be compatible with surface mount reflow assembly processes.

ARJM11 Single Port Series for Industrial Ethernet Applications

The ARJM11 series of RJ45 jacks with high-performance internal magnetics supports a wide range of configurations in 10/100Base-T, 1000Base-T, 2.5GBase-T and 5GBase-T applications. The series provides a broad variety of configurations, including LED placement, shielding options and paste-in-hold (PIH) or pin-in-paste (PIP) options.

Features: Broad set of configurations • Low MOQ — 700pcs • Supports 10/100Base-T, 1000Base-T, 2.5GBase-T or 5GBase-T • Supports PoE and PoE+ (10/100Base-T) • Compatible with surface mount with Paste-in-hole (PIH) technology • -40°C to 85°C or 0°C to 70°C operating temperature range • Combinations of green, yellow, orange, and red LED

Applications: Cameras, Surveillance, and Phone • Access Points • Industrial Computers • Network Interface Cards (NIC) • Industrial Process Control • Networking and Communications • Broadcast Video • Storage • Set Top Box and Video • Power Over Ethernet (PoE) • Test and Measurement • Multifunction Printers (MFP)

See Flyer

ARJMxx Multi-Port Series for Networking Applications

Features: Broad set of configurations • IEEE 802.3 compliant and UL certified • High performance integrated magnetics for EMI suppression • Suitable for CAT5 and CAT6 UTP cabling • RoHS peak wave solder temperature rating 265°C • -40 to 85°C or 0 to 70°C operating temperature range options

Applications: 10, 100, 1000, 2.5G and 5G Base-T Ethernet • Servers, switches and routers • IP cameras, surveillance, and phone • Access points • Industrial computers and robotics • Networking and communications • Broadcast video • Set top box

See Flyer

10G RJ45s for High Data Rate Applications

Abracon’s collection features single- and multi-port 10G RJ45s designed for high data rate applications. The RJ45s feature high-performance magnetics for EMI suppression and common mode noise rejection. These series are compatible with major PHY IC’s for Ethernet applications. This range of RJ45 jacks also include the ARJM26A, which supports UPOE/PoE++ up to 720 mA current rating.

Applications: Fast and gigabit Ethernet• Hubs, servers, switches, router, access points• IP cameras, surveillance, and phone• Industrial computers and robotics• Networking and communications• Broadcast video• Set top box• Test and measurement

See Flyer

Watch Abracon’s RJ45/LAN Transformers Connected Solutions Video

 

Import TariffMay apply to this part

Total In Stock: 14 parts

Regional Inventory: 6

    Total$2.96Price for 1

    6 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2345+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 6 parts
      • Price: $2.962
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2341+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      China
      • In Stock: 8 parts
      • Price: $1.826

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.