Microchip TechnologyARD00342Embedded System Development Boards and Kits

PIC18F65J90 Microcontroller Reference Design

Do you need to add microprocessor-based functionality to your electronic circuit? Then this reference design ARD00342 embedded system development board from Microchip Technology is for you.
  • Dev Kit Description

    The MCP3901 and PIC18F65J90 Energy Meter Reference Design is a fully functional IEC Class 0.5 compliant single-phase meter. This low-cost design does not use any transformers and requires few external components. The PIC18F65J90 directly drives the LCD and includes both an isolated USB connection for meter calibration and access to the device power calculations. The system calculates active energy, active power, RMS current, RMS voltage, reactive energy, reactive power, apparent power, and other typical power quantities. 
    The Microchip Energy Meter 1-Phase Software is used to calibrate and monitor the system and can be used to create custom calibration setups. The energy meter software offers an automated step-by-step calibration process that can be used to quickly calibrate energy meters.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$32.88Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1232+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $32.88

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.