| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Gap Width (mm) | 5 |
| Slit Width (mm) | 0.5 |
| Maximum Rise Time (ns) | 50000 |
| Maximum Fall Time (ns) | 50000 |
| Output Device | Phototransistor |
| Maximum Forward Current (mA) | 30 |
| Maximum Collector Current (mA) | 50 |
| Maximum Current Transfer Ratio (%) | 50 |
| Maximum Collector-Emitter Voltage (V) | 35 |
| Maximum Reverse Voltage (V) | 5 |
| Maximum Power Dissipation (mW) | 75 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 6.3 mm |
| Package Width | 2.6 mm |
| Package Length | 7.5 mm |
| PCB changed | 4 |
| Pin Count | 4 |