| 5A992.c | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IEEE 802.11a/b/g/n | |
| Chip | |
| 16QAM|64QAM|BPSK|CCK|OFDM|QPSK | |
| 85000 | |
| Dual | |
| 2400(Typ)|5000(Typ) | |
| GPIO/I2C/SPI/UART | |
| Microprocessor | |
| Yes | |
| AES/TKIP/WAPI/WEP/WPA/WPA2 | |
| Mounting | Surface Mount |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 26 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 26 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

