TT Electronics / BI TechnologiesAR500L.25
Res Wirewound POT 500 Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (73 X 46.03 X 54.76mm) Solder Lug Panel Mount Box
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 500 | |
| 3% | |
| 5 | |
| Wirewound | |
| -65 | |
| 85 | |
| ±20 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 2000000 | |
| 10 | |
| Box | |
| 73 | |
| 46.03 | |
| 54.76 | |
| 124.74 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

