TT Electronics / BI TechnologiesAR500KL.25
Res Wirewound POT 500K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (71.81 X 46.03 X 54.77mm) Solder Lug Panel Mount Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 500K | |
| 3% | |
| 5 | |
| Wirewound | |
| -65 | |
| 85 | |
| ±20 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.34 | |
| 10(Elec)|10(Mech) | |
| 1 | |
| 3600 | |
| 10 | |
| 3600 | |
| 2000000 | |
| 10 | |
| Box | |
| 71.81 | |
| 46.03 | |
| 54.77 | |
| 124.74 | |
| Panel Mount |
Place this AR500KL.25 potentiometer from BI Technologies (TT electronics) at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 500K Ohm. This dependable part has a power rating of 5 W. Its temperature coefficient is ±20 ppm/°C. This device utilizes wirewound technology. The AR500KL.25 part has a solder lug termination style. This part has an operating temperature of -65 to 85 °C. This product is 71.81 mm long, 54.77 mm tall and 46.03 mm deep. It has a tolerance of 3%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

