| Compliant with Exemption | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Maximum DC Reverse Voltage (V) | 400 |
| 400 | |
| 5@400V | |
| 175 | |
| Diameter | 10.4(Max) |
| Mounting | Surface Mount |
| Package Height | 4.7(Max) |
| PCB changed | 2 |
| Standard Package Name | TO |
| Supplier Package | Case BUTTON |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
