| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Maximum DC Reverse Voltage (V) | 1000 |
| Single | |
| 1000 | |
| 25 | |
| 400 | |
| 1 | |
| 5 | |
| -65 | |
| 175 | |
| Diameter | 10.4(Max) |
| Mounting | Surface Mount |
| Package Height | 4.7(Max) |
| PCB changed | 2 |
| Standard Package Name | TO |
| Supplier Package | Case BUTTON |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
