25-50% Off
KYOCERA AVX Components CorporationAR205F104K4RCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 50V X8R 10% Radial 2.54mm 150°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| 0.1uF | |
| 10% | |
| 50VDC | |
| X8R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 5.08 X 3.175 X 5.08 | |
| -55 | |
| 150 | |
| Bulk | |
| 0.508 | |
| 5.08(Max) | |
| 3.175(Max) | |
| 5.08(Max) | |
| 6.6(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

