Assmann WSW components, IncAR 14 HZL-TTConnector Socket
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 14 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3/Contact | |
| 150VDC|100VAC | |
| 4 | |
| -40 | |
| 105 | |
| 200 | |
| Tube | |
| 17.78 | |
| 10.16 | |
| 4.63 | |
| Through Hole |
Never worry about your multiple wire connection becoming undone by using this ic socket AR 14 HZL-TT connector socket from Assmann WSW Components. This SKT connector's 14 contacts that are made out of brass and plated with gold. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. AR 14 HZL-TT is housed in polyamide. This device has a maximum current rating of 3 A. It is insulated with polyamide. This connector socket has an operating temperature of -55 to 125 °C. This product is 17.78 mm long, 4.53 mm tall and 10.6 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

