Microchip TechnologyAR1010-I/SOTouch Screen Controllers
Resistive Touch Screen 4-Wire/5-Wire/8-Wire 20-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Resistive | |
| 1 | |
| No | |
| 10 | |
| No | |
| 4-Wire/5-Wire/8-Wire | |
| 2.5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

