Top Purchased
Assmann WSW components, IncAR 08 HZL-TTConnector Socket
Conn IC Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IC Socket | |
| SKT | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3/Contact | |
| 150VDC|100VAC | |
| 4 | |
| -55 | |
| 125 | |
| 200 | |
| 10.16 | |
| 10.16 | |
| 3 | |
| Through Hole |
Cleanly adapt wires together by using this ic socket AR 08 HZL-TT connector socket manufactured from Assmann WSW Components. This SKT connector's 8 contacts that are made out of brass and plated with gold. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 3 A. AR 08 HZL-TT is housed in polyamide. This product is 10.16 mm long, 4.53 mm tall and 10.6 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polyamide. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

