| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | CMOS |
| Module/IC Classification | IC |
| Color Sensing | Color |
| Pixel Size (um) | 1.4x1.4 |
| Image Size (Pixels) | 3840x2160 |
| Image Size Range (Pixels) | >= 480,000 |
| Maximum Clock Frequency (MHz) | 48 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 2.8 |
| Maximum Operating Supply Voltage (V) | 2.9 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.63 |
| Package Width | 3.91 |
| Package Length | 6.42 |
| PCB changed | 59 |
| Supplier Package | ODCSP |
| Pin Count | 59 |