onsemiAR0331SRSC00SUCA0-DRBRImage Sensors
Image Sensor Color CMOS 2048x1536Pixels 48-Pin ILLCC Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.40.95.00 | |
| Automotive | No |
| PPAP | No |
| CMOS | |
| IC | |
| Color | |
| 2.2x2.2 | |
| 2048x1536 | |
| >= 480,000 | |
| 48 | |
| 1.7|2.5 | |
| 1.8|2.8 | |
| 1.95|3.1 | |
| -30 | |
| 80 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.25 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 48 |
| Standard Package Name | LCC |
| Supplier Package | ILLCC |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
