onsemiAR0330CM1C00SHAA0-TPImage Sensors
Image Sensor Color CMOS 2304x1536Pixels 48-Pin CLLCC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| CMOS | |
| IC | |
| Color | |
| 2.2x2.2 | |
| 2304x1536 | |
| >= 480,000 | |
| 27 | |
| 1.7|2.7 | |
| 1.8|2.8 | |
| 1.9|2.9 | |
| -30 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.28 |
| Package Width | 11.43 |
| Package Length | 11.43 |
| PCB changed | 48 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 48 |
Are you looking for a device that can provide real-time light intensity data? ON Semiconductor's AR0330CM1C00SHAA0-TP image sensor will do just that. This device has a minimum operating supply voltage of 1.7|2.7 V and a maximum of 1.9/2.9 V. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
