onsemiAR0237CSSC12SPRA0-DRImage Sensors
Image Sensor Color CMOS 1928x1088Pixels 48-Pin PLCC EP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.40.95.00 | |
| Automotive | No |
| PPAP | No |
| CMOS | |
| IC | |
| Color | |
| 3x3 | |
| 1928x1088 | |
| >= 480,000 | |
| 74.25 | |
| 1.7|2.5 | |
| 1.8|2.8 | |
| 1.95|3.1 | |
| -30 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.71(Max) |
| Package Width | 11.43 |
| Package Length | 11.43 |
| PCB changed | 48 |
| Standard Package Name | LCC |
| Supplier Package | PLCC EP |
| 48 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

