onsemiAR0234CS | 1/2.6-inch 2.3MP CMOS Image SensorImage Sensors
Image Sensor Monochrome CMOS 1920x1200Pixels 83-Pin ODCSP Tray
1/2.6” 2MP CMOS Image Sensor with Global Shutter, active-pixel array of 1920(H) x 1200(V) & 120 FPS at full resolution.
Features
- 1/2.6” Optical Format
- 1920 (H) x 1200 (V)
- 3.0µm Global Shutter Pixel
- RGB Bayer & Mono Options
- Data Plane I/F - 4-Lane MIPI or 12b Parallel
- Control Plane I/F – 2-wire Serial
- Less than 395mW @ 120fps, full resolution
- Onboard temperature sensor
- Defect Pixel Correction – Static & Dynamic
- -40oC to 105oC (Tj) operating temp
- 0 degree, 28 degree CRA options
- Bare Die & CSP Packages (Y-height 5.6mm same as AR0144)
Key Applications
- Scanning
- Autonomous Mobility
- Machine Vision
- AR/VR/MR
- Retail Analytics
- Access Control
Key System Capabilities & Benefits
- Leading Global Shutter Efficiency minimizes motion artifacts
- Wide rows (1920 pixels) enables Fast Read in Wide FOV Applications
- Programmable & Switchable ROIs, with Statistics Engines for each ROI
- Auto Black Level, Auto Exposure & Control for Adaptation to Dynamic Lighting Conditions
- Trigger Mode & Strobe Controls for Precision Lighting & ISP Synchronization
- AP1302 ISP supports for Easy & Short TTM Imaging System Development
- Extended Operating Temp Range enables Usage in Demanding Conditions
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| CMOS | |
| IC | |
| Monochrome | |
| 3x3 | |
| 1920x1200 | |
| >= 480,000 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.62 mm |
| Package Width | 5.6 mm |
| Package Length | 10 mm |
| PCB changed | 83 |
| Standard Package Name | CSP |
| Supplier Package | ODCSP |
| 83 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
