onsemiAR0134CSSM00SUEA0-DRBRImage Sensors
Image Sensor Monochrome CMOS 1280x960Pixels 63-Pin IBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| CMOS | |
| IC | |
| Monochrome | |
| 3.75x3.75 | |
| 1280x960 | |
| >= 480,000 | |
| 74.25 | |
| 1.7|2.5 | |
| 1.8|2.8 | |
| 3.1|1.95 | |
| -30 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | IBGA |
| 63 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
