onsemiAR0134CSSM00SPCA0-TPBRImage Sensors
Image Sensor Monochrome CMOS 1280x960Pixels 48-Pin ILLCC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| CMOS | |
| IC | |
| Monochrome | |
| 3.75x3.75 | |
| 1280x960 | |
| >= 480,000 | |
| 74.25 | |
| 1.7|2.5 | |
| 1.8|2.8 | |
| 1.95|3.1 | |
| -30 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 48 |
| Standard Package Name | LCC |
| Supplier Package | ILLCC |
| 48 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
