Panasonic IndustryAQZ404Solid State Relays - SSRs
PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.5A 400V AC/DC-OUT 4-Pin SIL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.5 | |
| 50 | |
| 400 | |
| 0.5 | |
| MOSFET | |
| AC|DC | |
| 2500 | |
| 10 | |
| 0.8 | |
| 15 | |
| 3 | |
| 1 Form B | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 11 mm |
| Package Width | 3.5 mm |
| Package Length | 21 mm |
| PCB changed | 4 |
| Supplier Package | SIL |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

