Panasonic IndustryAQZ202GSolid State Relays - SSRs
PhotoMOS Relay SSR 0.003mA DC-IN 6A 60V AC/DC-OUT 4-Pin Slim SIP Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.30 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.25(Typ) | |
| 1.5 | |
| 50 | |
| 60 | |
| 6 | |
| AC|DC | |
| 6000(Max) | |
| 2500(RMS) | |
| 10 | |
| 0.8 | |
| 1600 | |
| 10 | |
| 3 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Carton | |
| Mounting | Through Hole |
| Package Height | 11 mm |
| Package Width | 3.5 mm |
| Package Length | 21 mm |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | Slim SIP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

