| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 1.14 |
| Maximum Input Voltage (V) | 1.5 |
| Maximum Input Current (mA) | 50 |
| Maximum Output Voltage (V) | 60 |
| Maximum Output Current (A) | 0.5 |
| Output Device | MOSFET |
| Output Type | AC|DC |
| I/O Isolation Voltage (V) | 1500 |
| Maximum Turn-Off Time (ms) | 1 |
| Circuit Arrangement | 1 Form B |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 4.4 |
| Package Length | 4.3 |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| Pin Count | 4 |
| Lead Shape | Gull-wing |