Panasonic IndustryAQY2C1R6PSolid State Relays - SSRs
Relay SSR 0.2mA 2.5V DC-IN 0.75A 30V AC/DC-OUT 4-Pin TSON
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.7(Typ) | |
| 2.5 | |
| 0.2 | |
| 30 | |
| 0.75 | |
| MOSFET | |
| AC|DC | |
| 200 | |
| 0.01 | |
| 1.2 | |
| 250 | |
| 1 | |
| 0.5 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 1.8 mm |
| Package Length | 1.95 mm |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | TSON |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

