Panasonic IndustryAQY221R2MYSolid State Relays - SSRs
Relay SSR 30mA 1.5V DC-IN 0.25A 15V AC/DC-OUT 4-Pin SON T/R
AQY PhotoMOS(R) Products from Panasonic
Panasonic PhotoMOS® are MOSFET-enabled Solid State Relays featuring low off-state leakage current and stable on-resistance over the component lifetime. Low CxR values, high optical isolation between input and output, and DC and AC / DC load ratings. MOSFET drivers available in SSOP, SOP 4-pin, and DIP 6-pin.
Key Features and Benefits
- • High Switching Speed
- • Long Operational Life
- • High Vibration
- • Shock Resistance
- • No Arcing
- • No Bounce
- • No Switching Noise
Applications
- • Test and Measurement
- • Instrumentation
- • Security
- • Medical
- • Data Communications
- • Automotive
- • Railway and Traffic Signals
- • Industrial Machines
Related Product:
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.35(Typ) | |
| 1.5 | |
| 30 | |
| 15 | |
| 0.25 | |
| MOSFET | |
| AC|DC | |
| 200(RMS) | |
| 0.01 | |
| 0.8 | |
| 300 | |
| 0.5 | |
| 0.2 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 2.95 |
| Package Length | 2.2 |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | SON |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

