Panasonic IndustryAQY221N2TYSolid State Relays - SSRs
Solid State Relay 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin VSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.14(Typ) | |
| 1.5 | |
| 50 | |
| 40 | |
| 0.12 | |
| MOSFET | |
| AC|DC | |
| 200 | |
| 0.01 | |
| 0.4 | |
| 300 | |
| 0.2 | |
| 0.2 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.9 mm |
| Package Width | 1.8 mm |
| Package Length | 2.1 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

