Panasonic IndustryAQY216EHAXJSolid State Relays - SSRs
Relay SSR 50mA 1.5V DC-IN 0.05A 600V AC/DC-OUT 4-Pin DIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.25(Typ) | |
| 1.5 | |
| 50 | |
| 600 | |
| 0.05 | |
| MOSFET | |
| AC|DC | |
| 5000 | |
| 1 | |
| 1.5 | |
| 2 | |
| 1 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7 mm |
| Package Width | 6.4 mm |
| Package Length | 4.78 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

