Panasonic IndustryAQY212FG2SXSolid State Relays - SSRs
Relay SSR 8.5mA 4V DC-IN 3A 60V AC/DC-OUT 4-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.4(Typ) | |
| 4 | |
| 8.5(Typ) | |
| 60 | |
| 3 | |
| MOSFET | |
| AC|DC | |
| 500 | |
| 1 | |
| 0.8 | |
| 5 | |
| 0.5 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 4.4 |
| Package Length | 4.3 |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

