Panasonic IndustryAQY212EHSolid State Relays - SSRs
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP Tube
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
DC | |
1.25(Typ) | |
1.5 | |
50 | |
60 | |
0.55 | |
MOSFET | |
AC|DC | |
5000 | |
1 | |
1.5 | |
550 | |
4 | |
1 | |
1 Form A | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 2.7 mm |
Package Width | 6.4 mm |
Package Length | 4.78 mm |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP |
4 | |
Lead Shape | Through Hole |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.