Panasonic IndustryAQY206GVYSolid State Relays - SSRs
Relay SSR 30mA 1.7V DC-IN 0.15A 600V AC/DC-OUT 4-Pin Mini-SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| DC | |
| 1.47(Typ) | |
| 1.7 | |
| 30 | |
| 600 | |
| 0.15 | |
| Photo MOSFET | |
| AC|DC | |
| 1500(RMS) | |
| 1 Form A | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 mm |
| Package Width | 4.45 mm |
| Package Length | 2.65 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | Mini-SSOP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

