Panasonic IndustryAQW280SXSolid State Relays - SSRs
Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.14(Typ) | |
| 1.5 | |
| 50 | |
| 350 | |
| 0.1 | |
| MOSFET | |
| AC|DC | |
| 1500 | |
| 1 | |
| 0.8 | |
| 650 | |
| 3 | |
| 2 | |
| 2 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 4.4 |
| Package Length | 9.37 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
