Panasonic IndustryAQV258H5AXSolid State Relays - SSRs

Relay SSR 30mA 1.5V DC-IN 0.02A 1500V AC/DC-OUT 5-Pin DIP SMD T/R

AQV258H5 Series HE 1 Form A Type High Voltage PhotoMOS® Relays

AQV258H5 Part Image

DIP6 Package For High Voltage Control Ideal For Industrial Battery Monitoring Systems (BMS)

Panasonic, a worldwide leader in Relay Products, introduces the NEW AQV258H5 Series HE 1 Form A Type PhotoMOS Relays product line.

The latest addition to the Panasonic PhotoMOS Relay family, the NEW AQV258H5 Series PhotoMOS Relays are 1500V High Voltage PhotoMOS Relays and offer high voltage switching reliability and application safety in Battery Monitoring Systems (BMS).

PhotoMOS Relays can sometimes be used in applications where traditional Electromechanical Relays are already being used. Replacing a standard Electromechanical Relay with PhotoMOS can provide additional benefits such as longer life cycle, better resistance to shock and vibration, low On-resistance and a theoretically infinite life cycle. This makes PhotoMOS Relays a very good solution for Battery Monitoring Systems, Test & Measurement, Electrical Power and Industrial markets. Some common applications for Panasonic PhotoMOS Relays would be in the measurement market, security equipment, fire prevention systems and industrial machines.



Features

  • High Capacity
  • Load Current: 20 mA
  • Load Voltage: 1,500 V
  • I/O Isolation Voltage: 5,000 Vrms
  • Distance Between Output Terminals Expanded To Cater To 6-Pin DIP Package
  • Packaging Options
  • UL Recognized and C-UL Certified
  • RoHS/REACH Compliant


Benefits

  • Able To Switch High Voltage Load
  • Suitable For Battery Monitoring And Low Signal Control
  • The Expanded Distance Between Terminals Results In A Higher Factor Of Safety When Operating Battery Monitoring Applications
  • Available In Both Tube And Tape/Reel Packaging


Industries

  • Battery Monitoring Systems
  • Industrial Equipment
  • Measuring Instruments


Applications

  • Isolation Monitoring
  • Battery Monitoring
  • Signal Processing
  • Signal Control
  • High Isolation
  • Mercury Relay Replacement


A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.