Panasonic IndustryAQV256HAXSolid State Relays - SSRs
PhotoMOS Relay SSR 3mA DC-IN 0.16A 600V AC/DC-OUT 6-Pin DIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.25(Typ) | |
| 1.5 | |
| 30 | |
| 480 | |
| 0.13 | |
| MOSFET | |
| AC|DC | |
| 130(Typ) | |
| 5000(RMS) | |
| 1 | |
| 1.3 | |
| 410 | |
| 3 | |
| 0.2 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.4 mm |
| Package Width | 6.4 mm |
| Package Length | 8.8 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

