Panasonic IndustryAQV252G3SSolid State Relays - SSRs
PhotoMOS Relay SSR 3.3A 60V AC/DC-OUT 6-Pin SOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.20 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 50 | |
| 60 | |
| 3.3 | |
| AC|DC | |
| 3300(Max) | |
| 1500 | |
| 1 | |
| 500 | |
| 5 | |
| 0.5 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.9 mm |
| Package Width | 4.4 mm |
| Package Length | 6.3 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

