Panasonic IndustryAQV227NSSolid State Relays - SSRs
PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.05A 200V AC/DC-OUT 6-Pin SOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.25(Typ) | |
| 1.5 | |
| 50 | |
| 200 | |
| 0.05 | |
| MOSFET | |
| AC|DC | |
| 1500 | |
| 0.01 | |
| 0.8 | |
| 0.5 | |
| 0.2 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.4 mm |
| Package Length | 6.3 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

